Filter Your Search
1 - 10 of 2,627 results
|
MC68HC11P2FN1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 1024 | 6800 | YES | CMOS | MROM | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MC68HC11KA0VFU4
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 768 | 6800 | YES | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QFP, QFP64,.66SQ,32 | |||||||||||||||||||||||||||||||||
|
KMC11KS1VFN4
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QCCJ, | LCC | 68 | |||||||||||||||||||||
|
MC68HC11E9BCB3
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | 0.070 INCH PITCH, SDIP-56 | DIP | 56 | ||||||||||||||
|
MC68HC11E9B3
NXP Semiconductors
|
Check for Price | No | Active | 8 | 3 MHz | 12000 | 512 | 68HC11 | 8 | 16 | 12 MHz | 38 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | SDIP-56 | ||||||||||||
|
MC68HC11E8CPB3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 3 MHz | 12288 | 512 | 6800 | YES | 5 V | CMOS | 5 V | MROM | 35 mA | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QFP, QFP52,.47SQ | |||||||||||||||||||||||||||||
|
MC68HC11A8MCFN2R2
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 8192 | 256 | 6800 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | MROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11M2CFN3
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 32768 | 1280 | 6800 | YES | 5 V | CMOS | 5 V | MROM | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||
|
MC68HC11M2VFN2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 32768 | 1280 | 6800 | 8 | 16 | 2 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | MROM | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, LCC-84 | ||||||||||||||||||||
|
MC68HC11E9BCFN2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 12288 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | QCCJ, LDCC52,.8SQ | LCC | 52 | EAR99 |