Filter Your Search
1 - 10 of 2,627 results
|
MC68HC11E0CFNE3
NXP Semiconductors
|
$11.7621 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||||||||||||
|
MC68HC11E1CFNE2
Freescale Semiconductor
|
$12.6000 | Yes | Yes | Transferred | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | LCC | 52 | |||
|
MC68HC11E0CFNE2R
NXP Semiconductors
|
$12.8480 | Yes | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | QCCJ, | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | |||||||||||||||||
|
MCHC11F1CFNE3
Freescale Semiconductor
|
$13.1144 | Yes | Yes | Transferred | 8 | 3 MHz | 512 | 8 | 16 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGE... more | compliant | EAR99 | 8542.31.00.01 | NXP | LCC | 68 | ||||||||||||
|
MC68HC11E0CFNE3R
NXP Semiconductors
|
$13.4850 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||
|
MC68HC11E1CFNE3
NXP Semiconductors
|
$13.8811 | Yes | Obsolete | 8 | 3 MHz | 512 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||
|
MC68HC11E1CFNE2
NXP Semiconductors
|
$14.0992 | Yes | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||
|
MC68HC11E0CFNE2
NXP Semiconductors
|
$14.5925 | Yes | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||||||||||||
|
MC68HC11E1VFNE3R
NXP Semiconductors
|
$14.6165 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | NO | YES | NO | 5.5 V | 4.5 V | e3 | 3 | 260 | 40 | 52 | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||
|
MC68HC11E1CFNE2R
NXP Semiconductors
|
$15.5869 | Yes | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | SEATED HT CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP |