Parametric results for: 8751h-8/bqa under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 8751h8bqa Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
8751H-8/BQA
AMD
Check for Price No Obsolete 8 8 MHz 4096 128 8051 8 16 8 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO UVPROM 275 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 52.3875 mm ADVANCED MICRO DEVICES INC DIP CERAMIC, DIP-40 40 unknown 3A001.A.2.C 8542.31.00.01
8751H-8/BQA
Rochester Electronics LLC
Check for Price No No Active 8 8 MHz 8 16 8 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO UVPROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 52.3875 mm ROCHESTER ELECTRONICS LLC DIP CERAMIC, DIP-40 40 unknown 3A001.A.2.C 8542.31.00.01