Filter Your Search
1 - 2 of 2 results
|
8751H-8/BQA
AMD
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 8051 | 8 | 16 | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 275 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.3875 mm | ADVANCED MICRO DEVICES INC | DIP | CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
8751H-8/BQA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 8 | 16 | 8 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.3875 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 |