Parametric results for: AT89C51CC03U-RLTUM under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89c51cc03urltum Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
AT89C51CC03U-RLTUM
Atmel Corporation
Check for Price Yes Yes Obsolete 8 60 MHz 65536 8 16 40 MHz 34 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP QFP LQFP, 44 compliant 3A991.A.2 8542.31.00.01