Filter Your Search
1 - 1 of 1 results
|
AT89C51CC03U-RLTUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 60 MHz | 65536 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LQFP, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |