Parametric results for: AT90PWM81-16MN under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at90pwm8116mn Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
AT90PWM81-16MN
Microchip Technology Inc
$1.6825 Yes Yes Active 8 16 MHz 8192 256 AVR RISC 16 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 12 MHZ NO YES NO FIXED POINT YES NO YES 3 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 105 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MO-220VHHD-2, QFN-32 compliant EAR99 8542.31.00.01 Microchip
AT90PWM81-16MN
Atmel Corporation
$2.8453 Yes Transferred 8 16 MHz 8192 256 AVR RISC 16 MHz 11 20 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 12 MHZ 0 16 AVR YES AVR NO 8 YES 8 YES 0.25 FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N32 Not Qualified 105 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP HVQCCN, LCC32,.2SQ,20 compliant 8542.31.00.01 Microchip QFN 32