Parametric results for: AT91R40008-66AU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: at91r4000866au Sorted By: Address Bus Width
Select parts from the table below to compare.
Compare
Compare
AT91R40008-66AU-999
Atmel Corporation
$10.4045 Yes Transferred 32 75 MHz 0 262144 ARM7 16 24 82.1 MHz 32 YES 1.8 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 1.95 V 1.65 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ATMEL CORP QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91R40008-66AU
Atmel Corporation
Check for Price Yes Yes Transferred 32 75 MHz 0 262144 ARM7 16 24 82.1 MHz 32 YES 1.8 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 1.95 V 1.65 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ATMEL CORP QFP TQFP-100 100 unknown 3A991.A.2 8542.31.00.01 Microchip
AT91R40008-66AU
Microchip Technology Inc
$9.9581 Yes Yes Active 32 75 MHz 0 262144 ARM7 16 24 66 MHz 32 3 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO NO NO 4 2 8 NO FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G100 e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC LQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91R40008-66AU-999
Microchip Technology Inc
$9.5476 Yes Yes Active 32 75 MHz 0 262144 ARM7 16 24 66 MHz 32 3 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO NO NO 4 2 8 NO FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip