Filter Your Search
1 - 4 of 4 results
|
AT91R40008-66AU-999
Microchip Technology Inc
|
$9.5476 | Yes | Yes | Active | 32 | 75 MHz | 0 | 262144 | ARM7 | 16 | 24 | 66 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | NO | NO | 4 | 2 | 8 | NO | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT91R40008-66AU
Microchip Technology Inc
|
$9.9581 | Yes | Yes | Active | 32 | 75 MHz | 0 | 262144 | ARM7 | 16 | 24 | 66 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | NO | NO | 4 | 2 | 8 | NO | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT91R40008-66AU-999
Atmel Corporation
|
$10.4045 | Yes | Transferred | 32 | 75 MHz | 0 | 262144 | ARM7 | 16 | 24 | 82.1 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 100 | ||||||||||||||||
|
AT91R40008-66AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 75 MHz | 0 | 262144 | ARM7 | 16 | 24 | 82.1 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | TQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 100 |