Filter Your Search
11 - 12 of 12 results
|
ATMEGA32C1-ESAD
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | HTQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.A | 8542.31.00.01 | ||
|
ATMEGA32C1-ESAD
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | compliant | 3A001.A.2.A | 8542.31.00.01 |