Filter Your Search
1 - 10 of 25,420 results
|
TS83C51RC2-MIEB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | YES | 5 V | CMOS | MROM | 27 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
TSC80C31-20JCD
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 0 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||
|
TSC80C31-16LBR
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | compliant | 8542.31.00.01 | |||||||||||
|
AT85C5122D-RDTIM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 768 | 8051 | 8 | 16 | 48 MHz | 41 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | 3A991.A.2 | Microchip | ||||||||
|
ATAR890X-YYY-TKQH
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 MHz | 2048 | 128 | 4 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | 8 | YES | MROM | 6.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.625 mm | ATMEL CORP | SSOP | LSSOP, | 20 | compliant | 8542.31.00.01 | |||||||||||
|
ATSAM4S2AB-AUR
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 131072 | 65536 | 50 MHz | 34 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||
|
TSC80C31-L20JDR
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 0 | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||
|
ATSAM4SD32CB-AU
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 2097152 | 163840 | 8 | 24 | 20 MHz | 79 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
ATTINY84-20MU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 8192 | 512 | AVR RISC | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | HVQCCN, LCC20,.16SQ,20 | unknown | 8542.31.00.01 | ||||||||||
|
TSC80C51TXXX-L20IG
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 8 | 16 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |