Parametric results for: ATMEL under Microcontrollers

Filter Your Search

1 - 10 of 25,420 results

|
-
-
-
-
-
-
-
-
-
Manufacturer: Atmel Corporation
Select parts from the table below to compare.
Compare
Compare
ATMEGA165PV-8MU
Atmel Corporation
$0.4345 Yes Yes Transferred 8 8 MHz 8192 1024 AVR RISC 8 MHz 54 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ NO NO YES 16 YES FLASH 9.5 mA 5.5 V 2.7 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP QFN 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 64 compliant 8542.31.00.01 Microchip
ATTINY10-TSHR
Atmel Corporation
$0.4521 Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ATMEL CORP SOIC 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 6 compliant 8542.31.00.01 Microchip
ATTINY13A-SSH
Atmel Corporation
$0.4750 Yes Transferred 8 20 MHz 1024 64 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY 0 20 AVR NO AVR NO 1 YES 8 YES 0.06 FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 8 compliant 8542.31.00.01 Microchip
AT89C4051-24PU
Atmel Corporation
$0.4782 Yes Yes Transferred 8 24 MHz 4096 128 8051 24 MHz 15 NO 5 V MICROCONTROLLER CMOS 24 8051 NO 8051 NO 4 NO 8 NO 0.125 FLASH 6 V 4 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 245 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 25.908 mm ATMEL CORP DIP 0.300 INCH, GREEN, PLASTIC, DIP-20 20 unknown 8542.31.00.01 Microchip
ATTINY13A-SS7
Atmel Corporation
$0.5470 Yes Transferred 8 20 MHz 1024 64 AVR RISC 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 LG MAX; IT ALSO OPERATES AT 1.8 V AT 4 MHZ 0 20 AVR NO AVR NO 1 YES 8 YES 0.06 FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4 mm 5 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 8 compliant 8542.31.00.01 Microchip
AT89C4051-24SU
Atmel Corporation
$0.5594 Yes Yes Transferred 8 24 MHz 4096 128 8051 24 MHz 15 YES 5 V MICROCONTROLLER CMOS 24 8051 NO 8051 NO 4 NO 8 NO 0.125 FLASH 6 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ATMEL CORP SOIC 0.300 INCH, GREEN, PLASTIC, SOIC-20 20 compliant 8542.31.00.01 Microchip
ATTINY13A-SH
Atmel Corporation
$0.5944 Yes Transferred 8 20 MHz 1024 64 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY 0 20 AVR NO AVR NO 1 YES 8 YES 0.06 FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP SOIC 0.208 INCH, GREEN, PLASTIC, SOIC-8 8 compliant 8542.31.00.01 Microchip
ATTINY13A-SSUR
Atmel Corporation
$0.6370 Yes Yes Transferred 8 20 MHz 1024 64 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY 0 20 AVR NO AVR NO 1 YES 8 YES 0.06 FLASH 6 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 8 compliant 8542.31.00.01 Microchip
ATTINY45-20XU
Atmel Corporation
$0.6653 Yes Transferred 8 20 MHz 4096 256 AVR RISC 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 4 YES 8 YES 0.25 FLASH 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3.05 mm 4.4 mm ATMEL CORP TSSOP 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-8 8 compliant 8542.31.00.01 Microchip
ATTINY85-20SU
Atmel Corporation
$0.6700 Yes Yes Transferred 8 20 MHz 8192 512 AVR RISC 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 8 YES 8 YES 0.5 FLASH 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP SOIC 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 8 unknown 8542.31.00.01 Microchip