Parametric results for: ATSAM4C32CA-AU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: atsam4c32caau Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATSAM4C32CA-AUR
Atmel Corporation
Check for Price Transferred 32 120 MHz 20 MHz 74 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ATMEL CORP LFQFP, unknown 8542.31.00.01 Microchip
ATSAM4C32CA-AU
Atmel Corporation
Check for Price Transferred 32 120 MHz 16 24 20 MHz 74 YES 1.2 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.32 V 1.08 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ATMEL CORP LFQFP, unknown 8542.31.00.01 Microchip
ATSAM4C32CA-AUR
Microchip Technology Inc
$6.2927 Yes Yes Active YES 1.2 V SoC CMOS 1.32 V 1.08 V INDUSTRIAL S-PQFP-G100 e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC LQFP-100 compliant 8542.31.00.01 Microchip 5A992.C
ATSAM4C32CA-AU
Microchip Technology Inc
$12.1766 Yes Yes Active YES 1.2 V SoC CMOS 1.32 V 1.08 V INDUSTRIAL S-PQFP-G100 e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC LQFP-100 compliant Microchip