Parametric results for: ATTINY461-20PU under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: attiny46120pu Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
ATTINY461-20PU
Microchip Technology Inc
$1.3724 Yes Yes Obsolete 8 20 MHz 2048 256 AVR RISC 20 MHz 16 2 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 2 8 16 YES FLASH 9 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 25.7385 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 compliant EAR99 8542.31.00.01 Microchip
ATTINY461-20PU
Atmel Corporation
$0.8027 Yes Transferred 8 20 MHz 4096 256 AVR RISC 8.1 MHz 11 16 2 NO 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ NO 0 20 AVR NO AVR NO 4 FIXED POINT YES NO YES 1 8 8 YES 0.25 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 25.7385 mm ATMEL CORP 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 compliant 8542.31.00.01 Microchip DIP 20