Filter Your Search
1 - 2 of 2 results
|
ATTINY461-20PU
Atmel Corporation
|
$0.8027 | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | AVR RISC | 8.1 MHz | 11 | 16 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | 0 | 20 | AVR | NO | AVR | NO | 4 | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | 0.25 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.7385 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | 8542.31.00.01 | Microchip | ||||||
|
ATTINY461-20PU
Microchip Technology Inc
|
$1.3724 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 256 | AVR RISC | 20 MHz | 16 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.7385 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | EAR99 |