Parametric results for: ATXMEGA192A3-AU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: atxmega192a3au Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATXMEGA192A3-AU
Microchip Technology Inc
$8.8637 Yes Yes Not Recommended 8 32 MHz 196608 16384 AVR RISC 16 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 18 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 5A992.C 8542.31.00.01 Microchip
ATXMEGA192A3-AUR
Microchip Technology Inc
$7.3107 Yes Yes Not Recommended 8 32 MHz 196608 16384 AVR RISC 16 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 18 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 5A992.C 8542.31.00.01 Microchip
ATXMEGA192A3-AU
Atmel Corporation
Check for Price Yes Transferred 8 32 MHz 196608 16384 AVR RISC 32 MHz 16 50 YES 3 V MICROCONTROLLER, RISC CMOS 12 ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ 0 32 AVR YES AVR YES 192 YES 8 YES 16 FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
ATXMEGA192A3-AUR
Atmel Corporation
$8.0178 Yes Yes Transferred 8 32 MHz 196608 16384 AVR RISC 32 MHz 16 50 YES 3 V MICROCONTROLLER, RISC CMOS 12 ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ 0 32 AVR YES AVR YES 192 YES 8 YES 16 FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
ATXMEGA192A3-AU-SL383
Atmel Corporation
Check for Price Yes Yes Obsolete 8 32 MHz 196608 16384 AVR RISC 32 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP TQFP, TQFP64,.63SQ,32 unknown 3A991.A.2 8542.31.00.01