Filter Your Search
1 - 5 of 5 results
|
ATXMEGA192A3-AUR
Microchip Technology Inc
|
$7.3107 | Yes | Yes | Not Recommended | 8 | 32 MHz | 196608 | 16384 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
|
ATXMEGA192A3-AUR
Atmel Corporation
|
$8.0178 | Yes | Yes | Transferred | 8 | 32 MHz | 196608 | 16384 | AVR RISC | 32 MHz | 16 | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 192 | YES | 8 | YES | 16 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | |||||||||||
|
ATXMEGA192A3-AU
Microchip Technology Inc
|
$8.8637 | Yes | Yes | Not Recommended | 8 | 32 MHz | 196608 | 16384 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
|
ATXMEGA192A3-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 32 MHz | 196608 | 16384 | AVR RISC | 32 MHz | 16 | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 192 | YES | 8 | YES | 16 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | |||||||||||||||||
|
ATXMEGA192A3-AU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 MHz | 196608 | 16384 | AVR RISC | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP, TQFP64,.63SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 |