Parametric results for: ATmega1284P under Microcontrollers

Filter Your Search

1 - 10 of 39 results

|
-
-
-
Manufacturer Part Number: atmega1284p Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
ATMEGA1284P-MUR
Atmel Corporation
$6.0046 Yes Yes Transferred 8 20 MHz 131072 16384 AVR RISC 20 MHz 8 32 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more 0 20 AVR NO AVR NO 128 YES 8 YES 16 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP QFN HVQCCN, LCC44,.28SQ,20 44 compliant 8542.31.00.01 Microchip
ATMEGA1284-PU
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 131072 16384 AVR RISC 20 MHz 8 32 NO 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more 0 20 AVR NO AVR NO 128 YES 8 YES 16 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.826 mm 15.24 mm 52.324 mm ATMEL CORP DIP 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 40 compliant 8542.31.00.01 Microchip
ATMEGA1284P-ANR
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 105 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 2018-12-10
ATMEGA1284P-AN
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G44 105 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 2018-12-10
ATMEGA1284P-MNR
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 105 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant 8542.31.00.01 2018-12-10
ATMEGA1284P-MN
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 12 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 105 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant 8542.31.00.01 2018-12-10
ATMEGA1284PA-PN
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 4 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 8 YES FLASH 5 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T40 105 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.826 mm 13.7 mm 52.3 mm MICROCHIP TECHNOLOGY INC DIP-40 compliant 8542.31.00.01
ATMEGA1284PA-ANR
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 4 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 8 YES FLASH 5 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 105 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01
ATMEGA1284P-MUR
Microchip Technology Inc
$6.2722 Yes Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA1284P-AUR
Atmel Corporation
$6.0046 Yes Transferred 8 20 MHz 131072 16384 AVR RISC 20 MHz 8 32 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more 0 20 AVR NO AVR NO 128 YES 8 YES 16 FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP TQFP, TQFP44,.47SQ,32 44 compliant 8542.31.00.01 Microchip