Filter Your Search
1 - 10 of 39 results
|
ATMEGA1284P-PU
Atmel Corporation
|
$4.0297 | Yes | Transferred | 8 | 20 MHz | 131072 | 16384 | AVR RISC | 20 MHz | 8 | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 16 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | DIP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATMEGA1284P-PU
Microchip Technology Inc
|
$5.1233 | Yes | Yes | Active | 8 | 20 MHz | 131072 | 16384 | 16384 | AVR RISC | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | PDIP-40 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||||
|
ATMEGA1284P-AU
Atmel Corporation
|
$5.2100 | Yes | Transferred | 8 | 20 MHz | 131072 | 16384 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 16 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATMEGA1284P-MU
Atmel Corporation
|
$5.8317 | Yes | Transferred | 8 | 20 MHz | 131072 | 16384 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 16 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | 44 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA1284P-MUR
Atmel Corporation
|
$6.0046 | Yes | Yes | Transferred | 8 | 20 MHz | 131072 | 16384 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 16 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | HVQCCN, LCC44,.28SQ,20 | 44 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATMEGA1284P-AUR
Atmel Corporation
|
$6.0046 | Yes | Transferred | 8 | 20 MHz | 131072 | 16384 | AVR RISC | 20 MHz | 8 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | 0 | 20 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 16 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, TQFP44,.47SQ,32 | 44 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATMEGA1284P-AU
Microchip Technology Inc
|
$6.1363 | Yes | Yes | Active | 8 | 20 MHz | 131072 | 16384 | 16384 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATMEGA1284P-AUR
Microchip Technology Inc
|
$6.2058 | Yes | Yes | Active | 8 | 20 MHz | 131072 | 16384 | 16384 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATMEGA1284-PU
Microchip Technology Inc
|
$6.2692 | Yes | Yes | Active | 8 | 20 MHz | 131072 | 16384 | 16384 | AVR RISC | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | PDIP-40 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA1284P-MUR
Microchip Technology Inc
|
$6.6230 | Yes | Yes | Active | 8 | 20 MHz | 131072 | 16384 | 16384 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | 8542.31.00.01 | Microchip | EAR99 |