Parametric results for: C8051F381-GM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: c8051f381gm Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
C8051F381-GMR
Silicon Laboratories Inc
$4.6204 Yes Active 8 48 MHz 65536 4352 8051 8 16 48 MHz 25 YES 3.3 V MICROCONTROLLER CMOS NO YES YES FLASH 14 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified 85 °C -40 °C 32 PLASTIC HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD 5 mm 5 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01 Silicon Labs
C8051F381-GM
Silicon Laboratories Inc
$3.4855 Yes Active 8 48 MHz 65536 4352 8051 48 MHz 25 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED NO NO YES 8 YES FLASH 14 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01 Silicon Labs QFN QFN-32 32