Parametric results for: FS32K144HRT0CLLT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fs32k144hrt0cllt Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
FS32K144HRT0CLLT
NXP Semiconductors
$26.9858 Yes Active 32 80 MHz 524288 65536 CORTEX-M4F 50 MHz 89 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 16 3 8 8 YES FLASH 5.5 V 2.7 V S-PQFP-G100 3 85 °C -40 °C 260 ISO 26262 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01 NXP