Filter Your Search
1 - 1 of 1 results
|
FS32K144HRT0CLLT
NXP Semiconductors
|
$26.9858 | Yes | Active | 32 | 80 MHz | 524288 | 65536 | CORTEX-M4F | 50 MHz | 89 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 3 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 260 | ISO 26262 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |