Parametric results for: LC723764 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lc723764 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
LC723764
onsemi
Check for Price Active 8 150 MHz 65536 2048 2048 5 MHz 62 4 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 7 3 8 8 NO MROM 30 mA 5.5 V 5 V INDUSTRIAL R-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.7X.9 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 3 mm 14 mm 20 mm ON SEMICONDUCTOR LQFP, QFP100,.7X.9 compliant 8542.31.00.01
LC723764
SANYO Electric Co Ltd
Check for Price No Obsolete 8 5 MHz 32768 2048 5 MHz 60 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO MROM 30 mA 5.5 V 5 V INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 3 mm 14 mm 20 mm SANYO ELECTRIC CO LTD QFP, QFP100,.7X.9 unknown 8542.31.00.01 QFP 100