Filter Your Search
1 - 2 of 2 results
|
LC723764
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 8 | 5 MHz | 32768 | 2048 | 5 MHz | 60 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SANYO ELECTRIC CO LTD | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||||||||
|
LC723764
onsemi
|
Check for Price | Active | 8 | 150 MHz | 65536 | 2048 | 2048 | 5 MHz | 62 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 8 | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | ON SEMICONDUCTOR | LQFP, QFP100,.7X.9 | compliant | 8542.31.00.01 |