Filter Your Search
1 - 4 of 4 results
|
LC87F1D64A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 16 MHz | 33 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | SANYO SEMICONDUCTOR CO LTD | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||||||||||
|
LC87F1D64AUWA-2H
onsemi
|
$3.9500 | Yes | Not Recommended | 8 | 16 MHz | 65536 | 4096 | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 40 mA | 5.5 V | 3 V | OTHER | S-PQFP-G48 | Not Qualified | e6 | 4 | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | ON SEMICONDUCTOR | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | 131AJ | onsemi | ||||||||
|
LC87F1D64A
onsemi
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 4096 | 16 MHz | 33 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 3.3 V | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | ON SEMICONDUCTOR | HALOGEN AND LEAD FREE, SQFP-48 | compliant | 8542.31.00.01 | ||||||||||
|
LC87F1D64A
SANYO Electric Co Ltd
|
Check for Price | Yes | Transferred | 8 | 603 MHz | 65536 | 4096 | YES | MICROCONTROLLER | CMOS | FLASH | 40 mA | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SANYO ELECTRIC CO LTD | QFP | QFP, TQFP48,.35SQ | 48 | unknown | 8542.31.00.01 |