Filter Your Search
31 - 40 of 461,756 results
|
MSP430F5659IPZ
Texas Instruments
|
$7.7302 | Yes | Yes | Active | 16 | 20 MHz | 524288 | 65536 | 64 | MSP430 | 32 MHz | 74 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 2 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||||||||||||
|
ATMEGA2561-16AU
Microchip Technology Inc
|
$14.5307 | Yes | Yes | Active | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 54 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATXMEGA128A4U-AU
Atmel Corporation
|
$3.5218 | Yes | Transferred | 16 | 32 MHz | 65536 | 8192 | AVR RISC | 16 MHz | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 16 | YES | FLASH | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||
|
MK64FN1M0VLQ12
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||
|
STM32F103VCT6
STMicroelectronics
|
$5.9936 | Yes | Active | 32 | 72 MHz | 262144 | 49152 | CORTEX-M3 | 16 MHz | 80 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 70 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||
|
ATMEGA128-16AU
Atmel Corporation
|
$9.6813 | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | unknown | 8542.31.00.01 | Microchip | |||||||||||||||
|
STM32F407VET6
STMicroelectronics
|
$10.7557 | Yes | Active | 32 | 168 MHz | 524288 | 196608 | 196608 | CORTEX-M4 | 16 | 8 | 26 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FLASH | 102 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||
|
MCF5282CVM66
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 3.3 V | MICROCONTROLLER, RISC | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS LLC | BGA | MAPBGA-256 | 256 | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
STM32F103CBT6
STMicroelectronics
|
$4.8527 | Yes | Active | 32 | 72 MHz | 131072 | 20480 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||||||||
|
ATMEGA1284P-MU
Microchip Technology Inc
|
$6.1507 | Yes | Yes | Active | 8 | 20 MHz | 131072 | 16384 | 16384 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |