Parametric results for: LPC1756FBD80,551 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc1756fbd80551 Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
LPC1756FBD80,551
NXP Semiconductors
$5.6449 Yes Active 32 100 MHz 262144 32768 CORTEX-M3 25 MHz 52 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 2 85 °C -40 °C 260 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS QFP 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, LQFP-80 80 SOT315-1 compliant 3A991.A.2 8542.31.00.01 NXP