Filter Your Search
1 - 1 of 1 results
|
LPC1756FBD80,551
NXP Semiconductors
|
$5.6385 | Yes | Active | 32 | 100 MHz | 262144 | 32768 | CORTEX-M3 | 25 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, LQFP-80 | 80 | SOT315-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |