Filter Your Search
21 - 30 of 461,756 results
|
PIC18LF14K50-I/SO
Microchip Technology Inc
|
$2.0191 | Yes | Active | 8 | 48 MHz | 8192 | 768 | PIC | 48 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | YES | 16 | YES | FLASH | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
PIC16LF15325T-I/ST
Microchip Technology Inc
|
$0.7643 | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-11-21 | ||||||||||||||||
|
PIC18LF25K40T-I/SS
Microchip Technology Inc
|
$1.2313 | Active | 8 | 64 MHz | 16384 | 2048 | PIC18 | 32 MHz | 25 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 9.4 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-09-15 | ||||||||||||||
|
PIC16F1936T-I/SS
Microchip Technology Inc
|
$2.1510 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 25 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
PIC16F1936-I/SS
Microchip Technology Inc
|
$2.0869 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 25 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
PIC16F1824-I/ML
Microchip Technology Inc
|
$1.4300 | Yes | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 3.4 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
PIC16LF1824-I/ML
Microchip Technology Inc
|
$1.1593 | Yes | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 14 | YES | FLASH | 3.4 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | 16 | compliant | Microchip | |||||||||||||||||||
|
DSPIC33EV64GM103T-I/M5
Microchip Technology Inc
|
$2.6104 | Active | 16 | 40 MHz | 8192 | 40 MHz | 25 | 7 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N36 | e3 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-36 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||
|
PIC16F1936T-I/ML
Microchip Technology Inc
|
$1.6542 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
PIC16F1938T-I/ML
Microchip Technology Inc
|
$1.7342 | Yes | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 32 MHz | 25 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.23SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |