Parametric results for: LPC43S30FET100E under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc43s30fet100e Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
LPC43S30FET100E
NXP Semiconductors
$7.4008 Yes Active 32 204 MHz n/s 2700336 CORTEX-M4 16 16 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC YES YES YES YES YES FLASH 3.6 V 3.3 V e1 3 85 °C -40 °C 260 30 100 TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 12 mm 12 mm NXP SEMICONDUCTORS BGA TFBGA, 100 SOT926-1 compliant 5A992 8542.31.00.01 NXP