Filter Your Search
1 - 1 of 1 results
|
LPC43S30FET100E
NXP Semiconductors
|
$7.4008 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 100 | SOT926-1 | compliant | 5A992 | 8542.31.00.01 | NXP |