Filter Your Search
1 - 10 of 483,005 results
|
PIC16LF722-I/SS
Microchip Technology Inc
|
$0.0044 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SSOP | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | 28 | SSOP-28 | EAR99 | 8542.31.00.01 | ||||||||
|
ATSAMD20J16A-MN
Microchip Technology Inc
|
$0.0053 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | CORTEX-M0 | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | 64 | VQFN-64 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
PIC16C505-04E/SL
Microchip Technology Inc
|
$0.0071 | Yes | Yes | Active | 8 | 4 MHz | 1024 | 72 | 72 | PIC16 | 4 MHz | 11 | 2 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.24 | 14 | SOIC-14 | EAR99 | 8542.31.00.01 | Compliant | ||||||||||
|
PIC16LF1704-E/P
Microchip Technology Inc
|
$0.0111 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 12 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | ||||||||||||
|
PIC16LF722A-I/SP
Microchip Technology Inc
|
$0.0111 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 25 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 16MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | 28 | SPDIP-28 | EAR99 | 8542.31.00.01 | ||||||||||
|
|
S912XET256AMAA
NXP Semiconductors
|
$0.0116 | Yes | Obsolete | 32 | 50 MHz | 262144 | 16384 | S12X | 8 | 16 | 40 MHz | 59 | 24 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.67 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | QFP-80 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
PIC16LF1823-E/P
Microchip Technology Inc
|
$0.0121 | Yes | Yes | Active | 8 | 32 MHz | 2048 | 128 | PIC16 | 32 MHz | 12 | 5 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | DIP | 0.300 INCH, PLASTIC , DIP-8 | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | ||||||||||
|
|
AVR32DA28-E/SS
Microchip Technology Inc
|
$0.0123 | Yes | Active | 8 | 24 MHz | 32768 | 4096 | AVR | 24 MHz | 23 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 23 | 3 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | 28 | SSOP-28 | EAR99 | 8542.31.00.01 | 2020-02-13 | ||||||||||||||
|
|
MCF51JE256CLK
NXP Semiconductors
|
$0.0126 | Yes | End Of Life | 32 | 50.33 MHz | 262144 | 32768 | COLDFIRE | 16 MHz | 49 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | NO | YES | 8 | YES | FLASH | 48 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | 12 X 12 MM, ROHS COMPLIANT, LQFP-80 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
|
MKE02Z32VQH2
NXP Semiconductors
|
$0.0129 | Yes | Active | 32 | 20 MHz | 32768 | 4096 | CORTEX-M0 | 20 MHz | 57 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | YES | NO | NO | YES | 8 | YES | FLASH | 14.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | QFP-64 | 3A991.A.2 | 8542.31.00.25 |