Parametric results for: M30240ECFP under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m30240ecfp Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
M30240ECFP
Mitsubishi Electric
Check for Price No Transferred 16 12 MHz 131072 5120 M16C 12 MHz 64 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES OTPROM 95 mA 5.25 V 4.1 V COMMERCIAL R-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP80,.7X.9,32 80 unknown 8542.31.00.01
M30240ECFP
Renesas Electronics Corporation
Check for Price Obsolete 16 12 MHz 131072 5120 M16C 12 MHz 63 YES 5 V MICROCONTROLLER CMOS NO YES YES 8 YES OTPROM 95 mA 5.25 V 5 V COMMERCIAL R-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm RENESAS TECHNOLOGY CORP QFP QFP, QFP80,.7X.9,32 80 unknown 8542.31.00.01