Filter Your Search
1 - 2 of 2 results
|
M30240ECFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 12 MHz | 131072 | 5120 | M16C | 12 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | OTPROM | 95 mA | 5.25 V | 4.1 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | ||
|
M30240ECFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 131072 | 5120 | M16C | 12 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | OTPROM | 95 mA | 5.25 V | 4.1 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |