Filter Your Search
1 - 1 of 1 results
|
MAC7121MPV40
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | NO | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 240 | 30 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | compliant | 3A991 | 8542.31.00.01 |