Parametric results for: MAC7121MPV40 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mac7121mpv40
Select parts from the table below to compare.
Compare
Compare
MAC7121MPV40
Freescale Semiconductor
Check for Price Yes Obsolete 32 40 MHz 50 MHz 85 YES 2.5 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 5V SUPPLY NO YES YES NO FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 240 30 112 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP LQFP, 112 compliant 3A991 8542.31.00.01