Parametric results for: MAXQ3100-EMN+ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: maxq3100emn Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
MAXQ3100-EMN
Maxim Integrated Products
Check for Price No No Obsolete 16 32.768 MHz 8192 512 4.728 MHz 27 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO EEPROM 2.6 mA 3.6 V INDUSTRIAL R-PQFP-G80 Not Qualified 1 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm MAXIM INTEGRATED PRODUCTS INC QFP QFP, QFP80,.7X.9,32 80 not_compliant 8542.31.00.01
MAXQ3100-EMN+
Maxim Integrated Products
Check for Price Yes Obsolete 16 32.768 MHz 8192 512 4.728 MHz 27 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO EEPROM 2.6 mA 3.6 V INDUSTRIAL R-PQFP-G80 Not Qualified e3 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK MATTE TIN GULL WING 800 µm QUAD 3.4 mm 14 mm 20 mm MAXIM INTEGRATED PRODUCTS INC QFP 14 X 20 MM, 1.95 MM HEIGHT, ROHS COMPLIANT, MQFP-80 80 compliant 8542.31.00.01