Filter Your Search
1 - 2 of 2 results
|
MAXQ3100-EMN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 16 | 32.768 MHz | 8192 | 512 | 4.728 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | EEPROM | 2.6 mA | 3.6 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | QFP, QFP80,.7X.9,32 | 80 | not_compliant | 8542.31.00.01 | ||||
|
MAXQ3100-EMN+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 16 | 32.768 MHz | 8192 | 512 | 4.728 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | EEPROM | 2.6 mA | 3.6 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 14 X 20 MM, 1.95 MM HEIGHT, ROHS COMPLIANT, MQFP-80 | 80 | compliant | 8542.31.00.01 |