Parametric results for: MB89P585BPFV under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb89p585bpfv Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MB89P585BPFV
Cypress Semiconductor
Check for Price Transferred 8 12.5 MHz 6.25 MHz 53 YES 5 V MICROCONTROLLER CMOS YES YES YES YES OTPROM 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 12 mm 12 mm CYPRESS SEMICONDUCTOR CORP PLASTIC, LQFP-64 compliant 8542.31.00.01
MB89P585BPFV
FUJITSU Semiconductor Limited
Check for Price No Transferred 8 12.5 MHz 6.25 MHz 53 YES 5 V MICROCONTROLLER CMOS NO YES NO YES OTPROM 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm FUJITSU SEMICONDUCTOR AMERICA INC LFQFP, unknown 8542.31.00.01 QFP 64
MB89P585BPFV
Spansion
Check for Price No No Transferred 8 12.5 MHz 6.25 MHz 53 YES 5 V MICROCONTROLLER CMOS YES YES YES YES OTPROM 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 12 mm 12 mm SPANSION INC LQFP, compliant 8542.31.00.01 QFP 64
MB89P585BPFV
FUJITSU Limited
Check for Price No Transferred 8 12.5 MHz 16384 1024 F2MC-8L 6.25 MHz 53 YES 5 V MICROCONTROLLER CMOS YES YES YES 8 YES OTPROM 38 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.7 mm 12 mm 12 mm FUJITSU LTD LQFP, QFP64,.47SQ,20 compliant 8542.31.00.01 QFP 64