Filter Your Search
1 - 4 of 4 results
|
MB89P585BPFV
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89P585BPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||||
|
MB89P585BPFV
Spansion
|
Check for Price | No | No | Transferred | 8 | 12.5 MHz | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LQFP, | compliant | 8542.31.00.01 | QFP | 64 | ||||||||||
|
MB89P585BPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 1024 | F2MC-8L | 6.25 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | OTPROM | 38 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LQFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | QFP | 64 |