Parametric results for: MB90F822APFV under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mb90f822apfv Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MB90F822APFV
FUJITSU Limited
Check for Price No Transferred 16 24 MHz 65536 4096 F2MC-16LX 24 MHz 66 YES 5 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 80 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm FUJITSU LTD LFQFP, QFP80,.55SQ,20 compliant 8542.31.00.01
MB90F822APFV
FUJITSU Semiconductor Limited
Check for Price No No Transferred 16 24 MHz 65536 4096 F2MC-16LX 24 MHz 66 YES 5 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 80 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm FUJITSU LTD LFQFP, QFP80,.55SQ,20 compliant 8542.31.00.01 QFP 80
MB90F822APFV
Cypress Semiconductor
Check for Price Transferred 16 24 MHz 24 MHz 66 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm CYPRESS SEMICONDUCTOR CORP 0.50 MM PITCH, PLASTIC, LQFP-80 compliant 8542.31.00.01
MB90F822APFV
Spansion
Check for Price No No Transferred 16 24 MHz 24 MHz 66 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm SPANSION INC LFQFP, compliant 8542.31.00.01 QFP 80