Filter Your Search
1 - 4 of 4 results
|
MB90F822APFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LFQFP, QFP80,.55SQ,20 | compliant | 8542.31.00.01 | |||||||
|
MB90F822APFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 65536 | 4096 | F2MC-16LX | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | LFQFP, QFP80,.55SQ,20 | compliant | 8542.31.00.01 | QFP | 80 | ||||
|
MB90F822APFV
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | 0.50 MM PITCH, PLASTIC, LQFP-80 | compliant | 8542.31.00.01 | ||||||||||||
|
MB90F822APFV
Spansion
|
Check for Price | No | No | Transferred | 16 | 24 MHz | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | SPANSION INC | LFQFP, | compliant | 8542.31.00.01 | QFP | 80 |