Parametric results for: MC68HC05E0FN under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mc68hc05e0fn Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
MC68HC05E0FN
Rochester Electronics LLC
Check for Price Contact Manufacturer 8 8 13 36 YES MICROCONTROLLER HCMOS NO NO NO NO MROM S-PQCC-J68 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC QCCJ, unknown 8542.31.00.01
MC68HC05E0FN
Motorola Semiconductor Products
Check for Price No Obsolete 8 4 MHz 480 6805 8 13 8 MHz 36 YES 5 V MICROCONTROLLER HCMOS NO NO NO NO MROM 25 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC PLASTIC, LCC-68 unknown 8542.31.00.01
MC68HC05E0FN
Motorola Mobility LLC
Check for Price No Obsolete 8 4 MHz 480 6805 8 13 8 MHz 36 YES 5 V MICROCONTROLLER HCMOS NO NO NO NO MROM 25 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm MOTOROLA INC QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01 LCC 68
MC68HC05E0FN
Freescale Semiconductor
Check for Price No Obsolete 8 8 MHz 0 480 6805 YES 5 V CMOS 5 V 25 mA COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC68,1.0SQ unknown