Filter Your Search
1 - 4 of 4 results
|
MC68HC05E0FN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 8 | 13 | 36 | YES | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC05E0FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 480 | 6805 | 8 | 13 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | ||||||
|
MC68HC05E0FN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4 MHz | 480 | 6805 | 8 | 13 | 8 MHz | 36 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||||
|
MC68HC05E0FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 0 | 480 | 6805 | YES | 5 V | CMOS | 5 V | 25 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC68,1.0SQ | unknown |