Parametric results for: MC68HC908GR8B under Microcontrollers

Filter Your Search

1 - 10 of 20 results

|
Manufacturer Part Number: mc68hc908gr8b Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MC68HC908GR8BCP
NXP Semiconductors
Check for Price No Active 8 8 MHz 7680 384 68HC08 8 MHz 21 NO 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 20 mA 5.5 V 3 V INDUSTRIAL R-PDIP-T28 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm NXP SEMICONDUCTORS PLASTIC, DIP-28 unknown 8542.31.00.01
MC68HC908GR8BCPE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 8 MHz 7680 384 68HC08 NO MICROCONTROLLER, RISC CMOS FLASH 20 mA INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL FREESCALE SEMICONDUCTOR INC DIP, DIP28,.6 compliant 8542.31.00.01 DIP 28
MC68HC908GR8BCP
Freescale Semiconductor
Check for Price No No Transferred 8 8 MHz 7680 384 68HC08 8 MHz 21 NO 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 20 mA 5.5 V 2.7 V INDUSTRIAL R-PDIP-T28 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm FREESCALE SEMICONDUCTOR INC PLASTIC, DIP-28 compliant 8542.31.00.01 DIP 28
MC68HC908GR8BVFA
NXP Semiconductors
Check for Price No Active 8 8 MHz 7680 384 68HC08 8 MHz 21 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 20 mA 5.5 V 3 V INDUSTRIAL R-PQFP-G32 Not Qualified 1 105 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 unknown 8542.31.00.01
MC68HC908GR8BCFA
NXP Semiconductors
Check for Price No Active 8 8 MHz 7680 384 68HC08 8 MHz 21 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 20 mA 5.5 V 3 V INDUSTRIAL R-PQFP-G32 Not Qualified 1 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 unknown 8542.31.00.01
MC68HC908GR8BCFAE
NXP Semiconductors
Check for Price Yes Active 8 8 MHz 7680 384 68HC08 8 MHz 21 YES 3 V MICROCONTROLLER NO NO NO YES 8 NO FLASH 20 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS compliant 8542.31.00.01
MC68HC908GR8BVFA
Freescale Semiconductor
Check for Price No No Transferred 8 8 MHz 7680 384 68HC08 8 MHz 21 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 20 mA 5.5 V 2.7 V INDUSTRIAL R-PQFP-G32 Not Qualified 1 105 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 compliant 8542.31.00.01 QFP 32
MC68HC908GR8BCPE
NXP Semiconductors
Check for Price Yes Active 8 8 MHz 7680 384 68HC08 8 MHz 21 NO 3 V MICROCONTROLLER NO NO NO YES 8 NO FLASH 20 mA 5.5 V 2.7 V INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm NXP SEMICONDUCTORS compliant 8542.31.00.01
MC68HC908GR8BVFAE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 8 MHz 7680 384 68HC08 YES MICROCONTROLLER, RISC CMOS FLASH 20 mA INDUSTRIAL S-PQFP-G32 Not Qualified e3 1 105 °C -40 °C 32 PLASTIC/EPOXY QFP QFP32,.35SQ,32 SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD FREESCALE SEMICONDUCTOR INC QFP, QFP32,.35SQ,32 compliant 8542.31.00.01 QFP 32
MC68HC908GR8BCDW
NXP Semiconductors
Check for Price No Active 8 8 MHz 7680 384 68HC08 8 MHz 21 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 20 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm NXP SEMICONDUCTORS MS-013AE, SOIC-28 unknown 8542.31.00.01