Filter Your Search
1 - 10 of 20 results
|
MC68HC908GR8BCFA
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G32 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 | unknown | 8542.31.00.01 | |||||||
|
MC68HC908GR8BCFAE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | YES | 3 V | MICROCONTROLLER | NO | YES | NO | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||
|
MC68HC908GR8BVFA
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G32 | Not Qualified | 1 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 | unknown | 8542.31.00.01 | |||||||
|
MC68HC908GR8BCP
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||||
|
MC68HC908GR8BCP
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 | ||||
|
MC68HC908GR8BCPE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 7680 | 384 | 68HC08 | NO | MICROCONTROLLER, RISC | CMOS | FLASH | 20 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | FREESCALE SEMICONDUCTOR INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 | |||||||||||||||
|
MC68HC908GR8BCPE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | NO | 3 V | MICROCONTROLLER | NO | YES | NO | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||
|
MC68HC908GR8BVFA
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G32 | Not Qualified | 1 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 | compliant | 8542.31.00.01 | QFP | 32 | ||||
|
MC68HC908GR8BVFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 7680 | 384 | 68HC08 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 20 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 | QFP | 32 | |||||||||||||||
|
MC68HC908GR8BCDW
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 7680 | 384 | 68HC08 | 8 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | MS-013AE, SOIC-28 | unknown | 8542.31.00.01 |