Parametric results for: MC912XDP512J1MAAR under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc912xdp512j1maar Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC912XDP512J1MAAR
Freescale Semiconductor
Check for Price Transferred 16 40 MHz 16 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO YES YES YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm FREESCALE SEMICONDUCTOR INC QFP QFP, 80 unknown 8542.31.00.01
MC912XDP512J1MAAR
NXP Semiconductors
Check for Price Active 16 40 MHz 524288 MC9S12 16 MHz 91 4 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO YES YES 8 YES FLASH 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified 125 °C -40 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm NXP SEMICONDUCTORS 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80 unknown 8542.31.00.01