Filter Your Search
1 - 2 of 2 results
|
MC912XDP512J1MAAR
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 40 MHz | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||
|
MC912XDP512J1MAAR
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 524288 | MC9S12 | 16 MHz | 91 | 4 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80 | unknown | 8542.31.00.01 |