Parametric results for: MC9S08QB8CWL under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc9s08qb8cwl
Select parts from the table below to compare.
Compare
Compare
MC9S08QB8CWL
NXP Semiconductors
$2.4250 Yes Active 8 20 MHz 8192 512 16 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm NXP SEMICONDUCTORS ROHS COMPLIANT, MS-013AE, SOIC-28 compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08QB8CWL
Rochester Electronics LLC
Check for Price Yes Active 8 20 MHz 16 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G28 e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 28
MC9S08QB8CWL
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 20 MHz 8192 512 16 MHz 24 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.925 mm FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, MS-013AE, SOIC-28 compliant 3A991.A.2 8542.31.00.01 NXP SOIC 28