Parametric results for: MC9S12D64CFUER under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc9s12d64cfuer Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC9S12D64CFUER
NXP Semiconductors
$22.0955 Yes Active 16 50 MHz 65536 4096 CPU12 16 16 40 MHz 54 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 50 mA 5.25 V 4.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 14 mm 14 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC9S12D64CFUER
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 50 MHz 65536 4096 CPU12 YES CMOS FLASH 50 mA INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Matte Tin (Sn) GULL WING 635 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 NXP QFP 80